
Shuttle XPC slim DL40N 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch) 4K 4096 x 2160 Pixel
- Intel® N N150 4 core(s) / max. 3.6 GHz
- SO-DIMM
- Intel Not available
- w/o OS
Technical specifications
- Installed internal memory: No.
- Graphics card family: Intel
- Built-in graphics card model: Intel graphics
- HDMI version: 2.0b
- Product type: Mini PC Barebone
- Installed operating system: No.
- Sustainability Compliance: Yes
- Product type
Barebone
- Model
XPC slim DL40N
- based on the following CTO model
DL30N
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- Display resolution
4096 x 2160 Pixel
- Display resolution mode
4K
- CPU series
Intel® N
- CPU
Intel® N N150
- Processor/type
N150
- Processor cores (No.)
4 x
- CPU speed
3.6 GHz
- CPU turbo clock speed (max.)
3.6 GHz
- CPU cache
6 MB
- RAM type
SO-DIMM
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Mobile internet
LTE/4G
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of serial ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
8 x
- No. of VGA ports
1 x
- Interfaces
Gigabit LAN (1/2.5 Gbps)
- Factory colour
Black
- Width
165 mm
- Height
43 mm
- Depth
190 mm
- Weight
800 g
- PSU power
65 W
- Features
w/o HDD
w/o RAM
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Cooling
Passive
- Material (details)
Steel
- Power consumption (max.)
6 W
- Operating voltage
1.1 V
- 10/100/1000 Mbps ports
2 x
- Supported monitors
3
- Type
External AC adapter
- Power supply (details)
100 - 240 V
100 x 75 mm
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
yes
- Serial ports quantity
2
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage drives installed
no
- ECC
no
- VESA mounting
yes
- Number of memory slots
1
- ECC supported by processor
no
- Headphone outputs
1
- Microphone in
yes
- DC-in jack
yes
- Built-in speaker(s)
no
- NVMe
yes
- Card reader integrated
no
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Quick start guide
yes
- Power cord included
yes
- Number of power supply units
1
- Drivers included
yes
- On/off switch
yes
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
2.1 kg
- Built-in processor
yes
- Number of processors supported
1
- AC adapter output current
3.42 A
- Number of storage drives supported
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728718 Shuttle Barebone XPC slim DL40N 2.5 cm (1 inch) 4K Intel® N N150 3.6 GHz Intel Not available DL40N
Description
Connectivity is at the heart of the DL40N. With two Intel 2.5G LAN ports for high-speed networks and an optional 4G upgrade, it ensures seamless integration even in mobile or remote applications. Built-in Intel UHD graphics card supports hardware acceleration for playback of 4K video on three independent screens (HDMI, DisplayPort, VGA), making it a versatile choice for digital signage and multi-screen office environments.
The DL40N is designed for continuous operation around the clock and is housed in a robust metal case. It works silently in combination with an SSD. Whether for industrial control, the Point-of-sale or for use in quiet office environments - the DL40N offers professional performance in a compact, maintenance-free form factor.
This text is machine translated.








