
Shuttle XPC slim XH610 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- RAM: 0 GB DDR4 SDRAM
- w/o OS
Technical specifications
- Product type
Barebone
- Model
XPC slim XH610
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
0 GB
- RAM type
DDR4 SDRAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
No
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- SSD connection
SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of serial ports
2 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- No. of VGA ports
1 x
- Interfaces
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
DisplayPort
HDMI™
VGA
RJ45
USB A (USB 3.2 1st gen)
USB C®
USB A (USB 2.0)
Serial (9-pin)
Show more
- Factory colour
Black
- Width
200 mm
- Height
72.5 mm
- Depth
238 mm
- Weight
2.2 kg
- PSU power
120 W
- Features
w/o CPU
w/o RAM
w/o HDD
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898557 Shuttle Barebone XPC slim XH610 XH610
Description
This text is machine translated.















