
Highlights & Details
Shuttle DS10U KIT Mini PC
- Intel® Celeron® 4205U
- RAM: 8 GB DDR4 RAM 2133 MHz
- 120 GB SSD
- w/o OS
Technical specifications
- Product type
Mini PC
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® 4205U
- Processor/type
4205U
- Processor cores (No.)
2 x
- CPU speed
1.8 GHz
- CPU cache
2 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
2133 MHz
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- SSD size (total)
120 GB
- SSD 1 type
SSD
- SSD
120 GB
- SSD connection
SSD SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Mobile internet
WiFi
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of serial ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of VGA ports
1 x
- Interfaces
DisplayPort
Gigabit LAN (1 Gbps)
HDMI™
Card reader
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
RJ45
Serial (9-pin)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Show more
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Black
- Width
165 mm
- Height
39.5 mm
- Depth
200 mm
- Weight
1.5 kg
- PSU power
65 W
- Operating system (Version)
w/o OS
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- Graphics card type
610
Description
Fanless 1.3 liter industrial PC with Whiskey Lake-U processor
The DS10U series are slim, fanless PCs in a robust metal housing with universal connection options. The soldered Intel "Whiskey Lake-U" processor offers sufficient performance for the playback of 2160p/60 videos in 4K resolution. Two digital connectors for UHD displays and a traditional VGA port are available.
Thanks to completely passive cooling, the system is practically maintenance-free for 24/7 continuous operation and is also very economical.
It is ideal for professional applications such as digital signage, POS, control, office or as a media PC.
This text is machine translated.
The DS10U series are slim, fanless PCs in a robust metal housing with universal connection options. The soldered Intel "Whiskey Lake-U" processor offers sufficient performance for the playback of 2160p/60 videos in 4K resolution. Two digital connectors for UHD displays and a traditional VGA port are available.
Thanks to completely passive cooling, the system is practically maintenance-free for 24/7 continuous operation and is also very economical.
It is ideal for professional applications such as digital signage, POS, control, office or as a media PC.
This text is machine translated.
Scope of delivery
- VESA mounting kit, screw set
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.





