
Shuttle Barebone slim DB860 Intel 2.5 cm (1 inch) Mini PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- RAM: 0 GB DDR5 RAM
- Intel Intel Xe graphics
- w/o OS
Technical specifications
- Intel B860 chipset
- Video-connection: Support for up to four screens
- Power supply: External 180W/19V
- VESA mounting options
- Supported operating system: Windows 11 and Linux (64-bit)
- Product type
Mini PC
- Model
DB860
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
0 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel Xe graphics
- SSD connection
M.2 PCIe NVMe 5.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI™
DisplayPort
USB C® (USB4®)
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
RJ45
Audio line out
Microphone input
- Factory colour
Multicolour
- Width
16.5 cm
- Height
4.3 cm
- Depth
19 cm
- PSU power
180 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3737010 Shuttle Mini PC Barebone slim DB860 Intel 2.5 cm (1 inch) Intel Intel Xe graphics DB860
User & Safety Instructions
User & Safety Instructions 3737010 Shuttle Mini PC Barebone slim DB860 Intel 2.5 cm (1 inch) Intel Intel Xe graphics DB860
Description
The Shuttle XPC DB860 is a professional, ultra-compact solution designed for the interface between high-end productivity and advanced visual communication. Driven by the Intel core ultra 200 series (Arrow Lake-S) with integrated neural processing unit (NPU), it supplies up to 36 TOPS in AI-power. This makes it equally suitable for accelerating local workstation workflows - such as data analysis and creative automation - as well as for intelligent signage solutions with real-time audience analysis and interactive content.
The DB860 was developed for maximum visual effect and multi-tasking efficiency and supports up to four independent screens, including breathtaking 8K@60Hz resolution via HDMI 2.1. Whether you are managing a complex financial marketplace, professional technical projects, high fidelity video walls and interactive kiosks, this system offers the large screen space required for modern professional environments. Connectivity is enterprise-ready, with ultra-fast USB4 (20Gbps), dual Intel LAN (2.5GbE + 1GbE) and dual serial ports for seamless integration with office and industrial hardware peripherals.
The DB860 combines mission-critical stability with a 1.3-liter form factor and is designed for 24/7 operation at temperatures up to 50°C. It supports up to 96 GB DDR5 memory and fast PCIe Gen 5 memory and provides a future-proof platform for healthcare, industrial automation and retail electronic signage. It is the choice for all, who do not want to make compromises when it comes to power, reliability and versatility.
This text is machine translated.








