
Highlights & Details
Shuttle NC40U7 Mini PC
- Intel® Core™ i7 1255U 12th Gen (Alder Lake) 10 core(s) / max. 4.7 GHz
- RAM: 32 GB DDR4 SDRAM 3200 MHz
- 1 TB SSD
- Intel Intel® Iris® Xe Graphics
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
NC40U7
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 1255U
- Processor/type
1255U
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
4.7 GHz
- No. of processor E cores
8
- No. of processor P cores
2
- CPU efficiency core base clock speed
1.7 GHz
- CPU efficiency core boost clock
3.5 GHz
- CPU performance core base clock speed
1.7 GHz
- CPU performance core boost clock
4.7 GHz
- CPU cache
12 MB
32 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Iris® Xe Graphics
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
Audio line in
Headphone jack (3.5 mm)
DisplayPort
HDMI® 2.0b
USB A (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
Gigabit LAN (1 Gbps)
- Factory colour
Black
- Width
142 mm
- Height
42 mm
- Depth
142 mm
- Weight
400 g
- PSU power
65 W
- Features
SSD operating system
Built-in SSD
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348532 Shuttle Mini PC NC40U7 Intel® Core™ i7 1255U 4.7 GHz 32 GB RAM 1 TB SSD Intel Intel® Iris® Xe Graphics Win 11 Pro CR-PC-
Description
MANY CONNECTIONS AND HIGH PERFORMANCE IN NANO-FORMAT
The NC40U series comes with powerful and efficient 12 Intel core processors. Generation (code name: "Alder Lake-U") Despite the nano-format with only 850 ml volume, it offers enormous connection and extension possibilities. This allows you to connect up to three UHD displays (4K/60Hz) and up to seven USB 3.2 devices
This configuration is equipped with 32 GB RAM and 1 TB NVME SSD.
The NC40U series can be used as a Ideal for applications such as digital signage, POS, control, office PC or as a media PC.
This text is machine translated.
Features
- Processor (I7 1255 U) 12 5th Gen (Alder Lake) ( 1.7/4.7 GHz )
- 32 GB DDR4-SODIMM RAM 3200 MHz
- MEMORY 1 TB SSD NVME
- Intel iris XE graphics
- Operating System: Windows® 11 Pro
- VESA bracket (75/100)
- Pedestals
Scope of delivery
- PC, power supply, pedestal, VESA bracket (75/100)


