
Shuttle XPC nano NE1010XA 2.5 cm (1 inch) Mini PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® N N100 4 core(s) / max. 3.4 GHz
- RAM: 8 GB DDR4 SDRAM
- 128 GB SSD
- Intel UHD graphics
- w/o OS
Technical specifications
- Internal memory type DDR4 SDRAM
- Memory card slots: 1x SO-DIMM
- Optical Drive Type: No.
- SSD INTERFACE SATA III.
- SSD form factor M.2
- On-board graphics adapter family: Intel® UHD Graphics
- Built-in graphics card model: Intel® UHD Graphics
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- HDMI version 2.0
- Market Positioning: Business
- Product type: Mini PC
- Installed operating system: No.
- Product type
Mini PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® N
- CPU
Intel® N N100
- Processor/type
N100
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
6 MB
8 GB
- RAM type
DDR4 SDRAM
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
128 GB
- SSD 1 type
SSD
- SSD
128 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 2nd gen)
DisplayPort
HDMI™
- Factory colour
Black
- Width
115 mm
- Height
39 mm
- Depth
135 mm
- Weight
600 g
- PSU power
65 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Wireless charging
Yes
- Material (details)
Plastic
- Operating voltage
230 V
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Number of storage drives installed
1
- VESA mounting
yes
- Display included
no
- Headphone outputs
1
- Microphone in
yes
- DC-in jack
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
3200 MT/s
- Total SSDs capacity
128 GB
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
1.5 kg
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3534216 Shuttle Mini PC XPC nano NE1010XA 2.5 cm (1 inch) Intel® N N100 3.4 GHz 8 GB RAM 128 GB SSD Intel UHD graphics NE1010XA
Description
This text is machine translated.
Features
- Small - 135 x 115 x 39 mm (LWH)
- Intel N 100 Processor
- No fan
- Continuous operation 24/7




