There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
1059533
Dark-ON
10 V AC
10 V DC
30 V DC
10 - 30 V DC
0.500 ms
PNP
1000 Hz
M12 connector
Plastic
Red light, unpolarised
650 nm
IP67
-25 °C
55 °C
38.1 mm
18 mm
18 mm
18 mm
(Ø x H) 18 mm x 18 mm
1 pc(s)
Cylinder, thread
not relevant
User & Safety Instructions 3819338 SICK Retroreflective light barrier 1059533 1059533 Dark-ON 1 pc(s)