
Technical specifications
- Width in division units: 6
- Function: Convert
- Installation technology: 1+n system
- Product type
Door intercom accessories
- Component
Door intercom/phoneline adapter
- Transfer type
Analogue
- Mounting type (interior)
DIN rail
- Mounting type (outdoor)
DIN rail
- Factory colour
Black
- Type
Doorcom analogueue
- Width
107 mm
- Height
89 mm
- Depth
60 mm
- Weight
0
DIN rail
107
Convert
89 mm
60 mm
Plastic
6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2296032 Siedle 200030430-00 Door intercom accessories Analogue Door intercom/phoneline adapter Black
User & Safety Instructions
User & Safety Instructions 2296032 Siedle 200030430-00 Door intercom accessories Analogue Door intercom/phoneline adapter Black
Description
DoorCom analogue in the control panel housing as an interface for 1+n technology, connects the door intercom system with telephone systems via the analogueue connection of the system.
This text is machine translated.
This text is machine translated.










