
Technical specifications
- Width in division units: 3
- Function: Convert
- Installation technology: Bus system
- Product type
Door intercom accessories
- Component
Bus terminal module
- Transfer type
Corded
- Mounting type (interior)
DIN rail
- Mounting type (outdoor)
DIN rail
- Material (external)
Plastic
- Factory colour
Multicolour
- Type
Bus interface module
- Width
53.5 mm
- Height
89 mm
- Depth
60 mm
DIN rail
53.5
Convert
89 mm
60 mm
Plastic
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2292486 Siedle 200032090-00 Door intercom accessories Corded Bus terminal module Multicolour
User & Safety Instructions
User & Safety Instructions 2292486 Siedle 200032090-00 Door intercom accessories Corded Bus terminal module Multicolour
Description
Bus interface module in control panel housing, for connecting the Siedle Vario bus to the Siedle in-Home bus.
This text is machine translated.
This text is machine translated.










