
Technical specifications
- Function: Distribute
- Installation technology: Bus system
- Product type
Door intercom accessories
- Component
Expansion
- Transfer type
Corded
- Mounting type (interior)
Flush mount
- Mounting type (outdoor)
Flush mount
- Upgradable with
Internal extension
- Factory colour
Multicolour
- Type
Bus audio uncoupling
- Display type
No display
- Suitable for
Innenstation
- Weight
0
Flush mounted (plaster)
51
Distribute
23 mm
51 mm
Plastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2295434 Siedle 200032255-00 Door intercom accessories Corded Expansion Multicolour
User & Safety Instructions
User & Safety Instructions 2295434 Siedle 200032255-00 Door intercom accessories Corded Expansion Multicolour
Description
Bus audio decoupling, suitable for installation in 55er socket, for connecting pure audio components to the in-home bus, for example BTS, AIB, BTC, BFC, BTLM/BTLE WITHOUT VIDEO, BNS, BSM, BIM, ETC.
This text is machine translated.
This text is machine translated.










