
Technical specifications
- Width in division units: 6
- Function: Convert
- Installation technology: Bus system
- Product type
Door intercom accessories
- Component
Telecom interface
- Transfer type
Analogue
- Mounting type (interior)
DIN rail
- Mounting type (outdoor)
DIN rail
- Material (external)
Plastic
- Factory colour
Multicolour
- Type
DoorCom analogueue
- Width
107 mm
- Height
89 mm
- Depth
60 mm
- Weight
0
DIN rail
107
Convert
89 mm
60 mm
Plastic
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2293480 Siedle 200032470-00 Door intercom accessories Analogue Telecom interface Multicolour
User & Safety Instructions
User & Safety Instructions 2293480 Siedle 200032470-00 Door intercom accessories Analogue Telecom interface Multicolour
Description
DoorCom analogueue in the control panel housing as an interface for the Siedle in-Home-Bus, connects the door intercom system with telephone systems via the analogueue connection of the system.
This text is machine translated.
This text is machine translated.










