
Technical specifications
- Number of ring keys: 1
- Installation technology: Bus system
- Product type
Door intercom accessories
- Component
Function module
- Units
1
- Transfer type
Corded
- Factory colour
Metallic silver
- Type
Bus button module
- Width
99 mm
- Height
99 mm
- Depth
27 mm
- Suitable for
Außenstation
- Weight
0
Silver
99
Speak/ring
99 mm
27 mm
Plastic
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2297032 Siedle 200035731-00 Door intercom accessories Corded Function module Metallic silver
User & Safety Instructions
User & Safety Instructions 2297032 Siedle 200035731-00 Door intercom accessories Corded Function module Metallic silver
Description
Bus button module with name plate bag and 1 separate call button with bell symbol.
This text is machine translated.
This text is machine translated.










