
Technical specifications
- Application: Outstation
- Output voltage 48 V
- Evaluation function: Yes
- Width in division units: 10
- Input voltage: 100 V
- Integrated door opener circuit: Yes
- Short-circuit proof: Yes
- Max. output current 800 mA
- Programming lock: Yes
- Protection class: IP20
- Service indicators: Yes
- Control function: Yes
- Product type
Door intercom accessories
- Component
Power supply unit
- Units
999
- Frequency
50 MHz
60 MHz
- Mounting type (outdoor)
DIN rail
- Factory colour
Multicolour
- Type
Access power supply unit
- Width
107 mm
- Height
89 mm
- Depth
60 mm
- Suitable for
Außenstation
DIN rail
107
89 mm
60 mm
50-60 MHz
10
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2293812 Siedle 200041605-00 Door intercom accessories Power supply unit Multicolour
User & Safety Instructions
User & Safety Instructions 2293812 Siedle 200041605-00 Door intercom accessories Power supply unit Multicolour
Description
Access power supply unit in control panel housing with switching contact 230 V AC.
This text is machine translated.
This text is machine translated.










