
Technical specifications
- Number of mailboxes: 3
- Number of ring keys: 3
- Number of module slots: 2
- Can be coupled: Yes
- With lighting: no.
- With newspaper: no.
- Product type
Through the wall post box
- Factory colour
Silver
- Material
Steel (stainless)
- Dim
(W x H x D) 345 x 496 x 2 mm
- Features
Speaker
- Mounting type
Through the wall
- Width
345 mm
- Height
496 mm
- Depth
2 mm
Wall lead-through
Silver
Stainless steel
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2295672 Siedle 200048181-00 CL 411 BD2A 03 R Through the wall post box Steel (stainless) Silver
User & Safety Instructions
User & Safety Instructions 2295672 Siedle 200048181-00 CL 411 BD2A 03 R Through the wall post box Steel (stainless) Silver
Description
Classic through-wall letter box for the 6+n system with stainless steel front, V4A brushed, without housing for mounting on existing flush-mounted housing of the TL 411 series. Door speaker with 3 call buttons and 3 letter-throwing flaps with handle bar.
This text is machine translated.
This text is machine translated.










