
Technical specifications
- Installation technology: System-independant
- Product type
Door intercom accessories
- Component
Function module
- Material (external)
Plastic
- Factory colour
Anthracite
- Type
Information module
- Width
799 mm
- Height
99 mm
- Depth
10 mm
- Suitable for
Außenstation
Anthracite
799
Info module
99 mm
10 mm
Aluminium/plastic
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2297193 Siedle 210004945-00 Door intercom accessories Function module Anthracite
User & Safety Instructions
User & Safety Instructions 2297193 Siedle 210004945-00 Door intercom accessories Function module Anthracite
Description
Information plate module rectangular, plastic-coated or painted, with sealing strips and retaining plate for the Vario system 611-...
This text is machine translated.
This text is machine translated.










