
Technical specifications
- Installation technology: System-independant
- Product type
Door intercom accessories
- Component
Function module
- Units
1
- Mounting type (outdoor)
Flush mount
- Material (external)
Aluminium/PVC
- Factory colour
Anthracite
- Type
Letterbox
- Width
299 mm
- Height
99 mm
- Depth
6 mm
- Suitable for
Außenstation
- Weight
0
Anthracite
299
Mailbox
99 mm
6 mm
Aluminium/plastic
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2291863 Siedle 210005003-00 Door intercom accessories Function module Anthracite
User & Safety Instructions
User & Safety Instructions 2291863 Siedle 210005003-00 Door intercom accessories Function module Anthracite
Description
Letter folding module made of aluminum extrusion, plastic-coated or painted.
This text is machine translated.
This text is machine translated.










