
Technical specifications
- Anti-theft protection can be integrated: Yes
- Product type
Door intercom accessories
- Component
Fittings
- Units
20
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Surface-mount
- Material (external)
Aluminium
- Factory colour
Anthracite
- Type
Letterbox module case
- Width
431 mm
- Height
531 mm
- Depth
150 mm
Surface mounted (plaster)
Anthracite
431
531 mm
150 mm
20
Aluminium
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2292828 Siedle 210005013-00 Door intercom accessories Fittings Anthracite
User & Safety Instructions
User & Safety Instructions 2292828 Siedle 210005013-00 Door intercom accessories Fittings Anthracite
Description
Letterbox module case for holding a letterbox or stacker module. 4 module slots for accommodating information plate modules, surface lights and function modules in the upper part. Aluminum letterbox housing with rear wall completely coated or painted.
This text is machine translated.
This text is machine translated.










