
Technical specifications
- 230 V integration: Yes
- Number of module slots: 6
- Lighting can be integrated: Yes
- Product type
Door intercom accessories
- Component
Function module
- Mounting type (interior)
Free standing
- Mounting type (outdoor)
Free standing
- Material (external)
Aluminium
- Factory colour
Anthracite
- Type
Communication stele
- Width
211 mm
- Height
1644 mm
- Depth
230 mm
- Suitable for
Außenstation
Free-standing
Anthracite
211
1644 mm
230 mm
Aluminium
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2291873 Siedle 210005054-00 Door intercom accessories Function module Anthracite
User & Safety Instructions
User & Safety Instructions 2291873 Siedle 210005054-00 Door intercom accessories Function module Anthracite
Description
Communication-Stele free-standing made of aluminum extruded profile, powder-coated or painted, with floor flange. Including mounting frame, for accommodating 6 function modules.
This text is machine translated.
This text is machine translated.










