
Technical specifications
- Secure: Yes
- Door opener operation: Yes
- Hands-free: Yes
- Function lamps: Yes
- Installation technology: Bus system
- Internal communication: Yes
- Volume control: Yes
- With automatic door opener: Yes
- Mounting type: Surface-mounted
- Call cut-off: Yes
- Distinctive call: Yes
- Switching functions: Yes
- Material: plastic
- Product type
Door intercom
- Component
Indoor audio panel
- Units
4
- Transfer type
Corded
- Mounting type (interior)
Surface-mount
- Factory colour
White
- Type
Indoor audio unit
- Tunes
11
- Max. bell volume
83 dBa
- Width
79 mm
- Height
133 mm
- Depth
23 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2293823 Siedle AIB 150-01 Door intercom Corded Indoor audio panel White
User & Safety Instructions
User & Safety Instructions 2293823 Siedle AIB 150-01 Door intercom Corded Indoor audio panel White
User & Safety Instructions 2293823 Siedle AIB 150-01 Door intercom Corded Indoor audio panel White
Information
Information 2293823 Siedle AIB 150-01 Door intercom Corded Indoor audio panel White
Description
This text is machine translated.










