
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
5% = € 0.71
€ 13.57
5
7% = € 0.99
€ 13.29
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal
- Type
2-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Carbon
IP20
- Dim
(L x W) 151 mm x 80 mm
- Content
1 pc(s)
- Weight
28 g
- Width
80 mm
- Length
151 mm
- Similar RAL
7016
- Material
PVC
80
TRUE
151 mm
2
FALSE
Other
TRUE
Thermoplastic
Plastic
Clamp mounting
Horizontal
7016
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
2
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760599 Siemens Switch product range 2x Frame Delta Carbon 5TG25527 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760599 Siemens Switch product range 2x Frame Delta Carbon 5TG25527 1 pc(s)
Description
DELTA line, titanium white frame 4-fold, 293x 80 mm horizontal, with Labeling field DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.










