
Siemens 3KC9000-8TL40 Power switch controller 1 pc(s) Switching voltage (max.): 480 V AC (W x H) 144 mm x 144 mm Piece
EAN:
Part number:
Item no:
Technical specifications
- Packaging type
Piece
- Product type
Power switch controller
- Type
3KC9000-8TL40
- Control voltage (min.)
12 V DC
- Control voltage (max.)
250 V DC
- Control voltage range
12 - 250 V DC
- Switching voltage (max.)
480 V AC
- Connection
Screw terminal
- Width
144 mm
- Height
144 mm
- Dim
(W x H) 144 mm x 144 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2869102 Siemens 3KC9000-8TL40 Power switch controller 1 pc(s) Switching voltage (max.): 480 V AC (W x H) 144 mm x 144 mm Piece
User & Safety Instructions
User & Safety Instructions 2869102 Siemens 3KC9000-8TL40 Power switch controller 1 pc(s) Switching voltage (max.): 480 V AC (W x H) 144 mm x 144 mm Piece











