
Number
Total (€ 80.66 / piece)
€ 80.66
plus VAT.
14-day return policy included
Technical specifications
- Weight: 0.82 kg
- Packaging type
Piece
- Product type
Direct actuator
- Factory colour
Red
Yellow
- Length
140.5 mm
- Width
254 mm
- Height
180 mm
- Dim
(L x W x H) 140.5 x 254 x 180 mm
- Compatible with (details)
Circuit breakers
IP30
- Content
1 pc(s)
- Type
3KD9501-2
- RoHS-compliant
Yes
TRUE
FALSE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743432 Siemens 3KD9501-2 3KD95012 Direct actuator (L x W x H) 140.5 x 254 x 180 mm Red, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1743432 Siemens 3KD9501-2 3KD95012 Direct actuator (L x W x H) 140.5 x 254 x 180 mm Red, Yellow 1 pc(s) Piece
Description
Coupling link for front-end mounting to AC, DC, AC / DC Contactors, 3RT2 S00-S3, 24 V DC Control, screw terminal










