
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fuse holder inset
0
Yes
3 pc(s)
160 A
160 A
120 kA
gG
500 V
30 mm
AC
160 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
500
13.5
yes
Datasheet 1743177 Siemens 3NA3036 Fuse holder inset Fuse size = 0 160 A 500 V 3 pc(s)
User & Safety Instructions 1743177 Siemens 3NA3036 Fuse holder inset Fuse size = 0 160 A 500 V 3 pc(s)