
Number
Technical specifications
- Product type
Fuse holder inset
- Fuse size
1
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
- Width
30 mm
AC/DC
20 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
500
440
2.72
Documents & Downloads
Datasheet
Datasheet 1704484 Siemens 3NA3107 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 1 20 A 500 V 1 pc
User & Safety Instructions
User & Safety Instructions 1704484 Siemens 3NA3107 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 1 20 A 500 V 1 pc










