
Siemens 3NA3142 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 1 224 A 500 V AC,
Number (Package size 3 pc(s))
Technical specifications
- Design of the indicator: Front indicator
- Design of the switching contact: Corrosion-free, silver-plated
- Fastening method: Live grip lugs
- Installation position: Any, preferably vertical
- Protection class IP: IP20, with connected conductors
- Ambient temperature / during operation / minimum: -5 °C.
- Ambient temperature / during operation / maximum 40 °C.
- Power loss / maximum: 16.1 W.
- Order of priority of size: 40
- Type
With blade contacts
- Product type
Fuse holder inset
- Fuse size
1
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
224 A
- Nominal current - rounded value
224 A
- Model
with blown fuse indicator
- Duty class
gG
- Size
1
- Nominal voltage
500 V AC
440 V DC
- Suitable for
Fuse size 000 - 4
- Width
47.2 mm
AC/DC
224 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
500
440
16.1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2262428 Siemens 3NA3142 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 1 224 A 500 V AC,
User & Safety Instructions
User & Safety Instructions 2262428 Siemens 3NA3142 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 1 224 A 500 V AC,
Description
This text is machine translated.










