
Technical specifications
- Product type
Fuse holder inset
- Fuse size
1
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
- Width
47.2 mm
AC/DC
250 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
500
440
18.2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1796052 Siemens 3NA3144 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 1 250 A 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1796052 Siemens 3NA3144 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 1 250 A 500 V 3 pc(s)
Description
This text is machine translated.










