
Number (Package size 3 pc(s))
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
300 A
- Nominal current - rounded value
300 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
- Size
2
- Nominal voltage
500 V
- Width
57.8 mm
AC/DC
300 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
500
440
19.4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1743965 Siemens 3NA3250 Fuse holder inset with blown fuse indicator Fuse size = 2 300 A 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1743965 Siemens 3NA3250 Fuse holder inset with blown fuse indicator Fuse size = 2 300 A 500 V 3 pc(s)










