
Number (Package size 3 pc(s))
Technical specifications
- Product type
Fuse holder inset
- Fuse size
3
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
224 A
- Nominal current - rounded value
224 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
- Width
57.8 mm
AC/DC
224 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
500
440
15.4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743969 Siemens 3NA3342 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 3 224 A 500 V 3 p
User & Safety Instructions
User & Safety Instructions 1743969 Siemens 3NA3342 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 3 224 A 500 V 3 p
Description
Scope of delivery
- 3 x NH fuse link.










