
Number (Package size 3 pc(s))
Total (€ 17.92 / piece)
€ 53.77
plus VAT.
Technical specifications
- Product type
Fuse holder inset
- Fuse size
3
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
- Width
57.8 mm
AC/DC
400 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
500
440
27.5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744191 Siemens 3NA3360 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 400 A 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1744191 Siemens 3NA3360 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 400 A 500 V 3 pc(s)
Description
Reversing contactor assembly AC-3, 15 kW/400 V, 3-pole Size S2, Screw terminal 230 V AC, 50/60 Hz Electrical and mechanical interlock !!! Phased-out product !!! Successor is SIRIUS 3RA2










