
Number (Package size 3 pc(s))
Technical specifications
- Product type
Fuse holder inset
- Fuse size
3
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
425 A
- Nominal current - rounded value
425 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
- Width
71.2 mm
AC/DC
425 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
500
440
26.5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744192 Siemens 3NA3362 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 3 425 A 500 V 3 p
User & Safety Instructions
User & Safety Instructions 1744192 Siemens 3NA3362 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 3 425 A 500 V 3 p










