
Number
Technical specifications
- Product type
Fuse holder inset
- Fuse size
4a
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
500 A
- Nominal current - rounded value
500 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
500 V
- Width
101.8 mm
AC/DC
500 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
500
440
43
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744197 Siemens 3NA3665 Fuse holder inset with blown fuse indicator Fuse size = 4a 500 A 500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744197 Siemens 3NA3665 Fuse holder inset with blown fuse indicator Fuse size = 4a 500 A 500 V 1 pc(s)










