
Number (Package size 3 pc(s))
Total (€ 16.24 / piece)
€ 48.73
plus VAT.
Only 3 Set(s) available
Technical specifications
- Product type
Fuse holder inset
- Fuse size
0
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
- Width
30 mm
AC/DC
100 A
690 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
690
250
9.28
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744220 Siemens 3NA38306 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 100 A 690 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1744220 Siemens 3NA38306 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 100 A 690 V 3 pc(s)
Description
Switch disconnector with fuse in new design Iu=630 A, Ue = 690 V, 4-pole for BS88 fuse form C basic version without 8UC6 handle and shaft 4th pole selectable, without fuse











