
Number (Package size 3 pc(s))
Technical specifications
- Product type
NH fuse
- Fuse size
00
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Model
with blown fuse indicator
- Duty class
gG
- Size
00
- Nominal voltage
500 V AC
250 V DC
- Suitable for
Fuse size 000 - 4
- Blade length
78 mm
- Operating class
gG
- Nominal voltage (details)
500 V/AC 250 - 18 V DC
- Nominal current (details)
100 A
AC/DC
100 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
500
250
6.95
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 629399 Siemens 3NA38307 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 00 100 A 500 V AC, 250 V D
User & Safety Instructions
User & Safety Instructions 629399 Siemens 3NA38307 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 00 100 A 500 V AC, 250 V D
Description
Scope of delivery
- 3 items.


