
Number (Package size 3 pc(s))
Technical specifications
- Product type
Fuse holder inset
- Fuse size
0
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Switch-off capacity
120 kA
- Duty class
gG
- Size
000
- Nominal voltage
400 V
- Suitable for
Fuse size 000 - 4
- Width
21 mm
AC/DC
125 A
400 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
400
250
6.84
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749064 Siemens 3NA38328 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 125 A 400 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1749064 Siemens 3NA38328 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 125 A 400 V 3 pc(s)











