
Number (Package size 3 pc(s))
Technical specifications
- Product type
Fuse holder inset
- Fuse size
1
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
- Size
1
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
- Width
30 mm
AC/DC
50 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
500
440
4.62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744226 Siemens 3NA6120 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 1 50 A 500 V 3 pc
User & Safety Instructions
User & Safety Instructions 1744226 Siemens 3NA6120 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 1 50 A 500 V 3 pc










