
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.08
€ 26.64
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 3 pc(s))
Total (€ 9.24 / piece)
€ 27.72
plus VAT.
Only 1 Set(s) available
Technical specifications
- Product type
Fuse holder inset
- Fuse size
1
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
500 V
- Width
30 mm
AC/DC
80 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
500
440
7.5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744229 Siemens 3NA6124 Fuse holder inset with blown fuse indicator Fuse size = 1 80 A 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1744229 Siemens 3NA6124 Fuse holder inset with blown fuse indicator Fuse size = 1 80 A 500 V 3 pc(s)
Description
Power contactor, AC-3 7 A, 3 kW / 400 V 1 NO, 400 V AC 50/60 Hz, 440 V, 60 Hz 3-pole, Size S00 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2015-1AR61










