
Number (Package size 3 pc(s))
Total (€ 12.88 / piece)
€ 38.65
plus VAT.
Technical specifications
- Product type
Fuse holder inset
- Fuse size
1
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
- Size
1
- Nominal voltage
400 V
- Width
30 mm
AC
125 A
400 V
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
400
10.75
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749066 Siemens 3NA61324 Fuse holder inset with blown fuse indicator Fuse size = 1 125 A 400 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1749066 Siemens 3NA61324 Fuse holder inset with blown fuse indicator Fuse size = 1 125 A 400 V 3 pc(s)
Description
Contactor, AC-1, 110 A, 200 V AC, 50 Hz / 200 ... 220 V, 60 Hz, 4-pole, Size S3, Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2










