
Number (Package size 3 pc(s))
Total (€ 37.81 / piece)
€ 113.44
plus VAT.
Technical specifications
- Product type
Fuse holder inset
- Fuse size
1
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
690 V
- Width
30 mm
AC/DC
160 A
690 V
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
690
440
14.29
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744235 Siemens 3NA61366 Fuse holder inset with blown fuse indicator Fuse size = 1 160 A 690 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1744235 Siemens 3NA61366 Fuse holder inset with blown fuse indicator Fuse size = 1 160 A 690 V 3 pc(s)
Description
LV HRC fuse element, NH2, In: 80 A, gG, Un AC: 400 V, Combined indicator, insulated Grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for electronic installations, the LV HRC fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Higher short-circuit currents and better current limitation can be achieved than with miniature circuit breakers. Key features of the LV HRC fuse system: 1. Combination alarms signal the tripping of a fuse by a clear color change from red to white. 2. Greater safety when replacing thanks to insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links are available rated from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










