
Number (Package size 3 pc(s))
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
224 A
- Nominal current - rounded value
224 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
690 V
- Width
57.8 mm
AC/DC
224 A
690 V
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
690
440
19.9
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749069 Siemens 3NA62426 Fuse holder inset with blown fuse indicator Fuse size = 2 224 A 690 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1749069 Siemens 3NA62426 Fuse holder inset with blown fuse indicator Fuse size = 2 224 A 690 V 3 pc(s)










