
Number (Package size 3 pc(s))
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
315 A
- Nominal current - rounded value
315 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
- Width
57.8 mm
AC/DC
315 A
690 V
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
690
440
28.1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741114 Siemens 3NA62526 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 315 A 690 V 3
User & Safety Instructions
User & Safety Instructions 1741114 Siemens 3NA62526 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 315 A 690 V 3










