
Number (Package size 3 pc(s))
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
- Width
47.2 mm
AC/DC
160 A
690 V
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
690
440
13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741338 Siemens 3NA72366 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 160 A 690 V 3
User & Safety Instructions
User & Safety Instructions 1741338 Siemens 3NA72366 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 160 A 690 V 3











