
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 31.92
3
4% = € 1.25
€ 30.67
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 3 pc(s))
Total (€ 10.64 / piece)
€ 31.92
plus VAT.
Only 2 Set(s) available
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
315 A
- Nominal current - rounded value
315 A
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
500 V
- Width
57.8 mm
AC/DC
315 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
500
440
21.4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741341 Siemens 3NA7252 Fuse holder inset Fuse size = 2 315 A 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1741341 Siemens 3NA7252 Fuse holder inset Fuse size = 2 315 A 500 V 3 pc(s)
Description
Power contactor, AC-3 400 A, 200 kW / 400 V AC (50-60 Hz) / DC operation 96-127 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, Size S12 Busbar connections Drive: electronic with PLC interface 24 V DC screw terminal











