
Technical specifications
- Product type
Fuse holder inset
- Fuse size
0
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
- Size
NH00
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
- Width
30 mm
AC/DC
50 A
690 V
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
690
250
4.74
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795707 Siemens 3NA78206 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 50 A 690 V 3 p
User & Safety Instructions
User & Safety Instructions 1795707 Siemens 3NA78206 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 50 A 690 V 3 p
Description
This text is machine translated.










