
Number (Package size 3 pc(s))
Total (€ 3.92 / piece)
€ 11.76
plus VAT.
14-day return policy included
Technical specifications
- Design of the indicator: Combination indicator
- Design of the switching contact: Corrosion-free, silver-plated
- Fastening method: Live grip lugs
- Installation position: Any, preferably vertical
- Protection class IP: IP20, with connected conductors
- Ambient temperature / during operation / minimum: -5 °C.
- Ambient temperature / during operation / maximum 40 °C.
- Power loss / maximum 8.9 W
- Order of precedence of size: 20
- Type
With blade contacts
- Product type
Fuse holder inset
- Fuse size
00
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Duty class
gG
- Nominal voltage
500 V AC
250 V DC
- Width
30 mm
AC/DC
125 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
500
250
8.9
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2262454 Siemens 3NA7832 Fuse holder inset Fuse size = 00 125 A 500 V AC, 250 V DC 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2262454 Siemens 3NA7832 Fuse holder inset Fuse size = 00 125 A 500 V AC, 250 V DC 3 pc(s)
Description
NH fuse link, NH00, in: 125 A, GG, UN AC: 500 V, UN DC: 250 V, combination indicator, live grip tabs NH fuse system 3NA, 3ND for selective line and system protection. The NH-fuse system from Siemens as an important component of the SENTRON protective components for electrical installation offers effective personal, device and plant protection through safe shutdown in the event of an overload or short-circuit. In comparison to miniature circuit breakers, higher short-circuit currents can be realized with better current limitation at the same time. The NH fuse system is characterized above all by: 1. Combination detectors signal that the fuse is switched off by a clear color change from red to white. 2. More safety when changing through insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a available.
This text is machine translated.
This text is machine translated.










