
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fuse holder inset
2L
Very quick acting -FF-
Yes
2 pc(s)
315 A
315 A
aR
2L
DC
315 A
aR (accompanied semiconductor protection)
Top fuse status indicator
1250
63
not relevant
Datasheet 1741354 Siemens 3NB12314KK11 Fuse holder inset Fuse size = 2L 315 A 2 pc(s)
User & Safety Instructions 1741354 Siemens 3NB12314KK11 Fuse holder inset Fuse size = 2L 315 A 2 pc(s)