
Siemens 3NB12343KK20 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2L 400 A 2 p
Number (Package size 2 pc(s))
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2L
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
2 pc(s)
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Model
with blown fuse indicator
- Duty class
gR
- Suitable for
Fuse size 000 - 4
DC
400 A
gR (general purpose semiconductor protection)
Top fuse status indicator
900
68
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741355 Siemens 3NB12343KK20 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2L 400 A 2 p
User & Safety Instructions
User & Safety Instructions 1741355 Siemens 3NB12343KK20 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2L 400 A 2 p











