
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fuse holder inset
2L
Very quick acting -FF-
Yes
2 pc(s)
400 A
400 A
aR
2L
DC
400 A
aR (accompanied semiconductor protection)
Top fuse status indicator
1250
68
not relevant
Datasheet 1741356 Siemens 3NB12344KK11 Fuse holder inset Fuse size = 2L 400 A 2 pc(s)
User & Safety Instructions 1741356 Siemens 3NB12344KK11 Fuse holder inset Fuse size = 2L 400 A 2 pc(s)