
Siemens 3NB23644KK17 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 x 3L 2100 A 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 2,755.46 / piece)
€ 2,755.46
plus VAT.
Technical specifications
- Product type
Fuse holder inset
- Fuse size
3 x 3L
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
2100 A
- Nominal current - rounded value
2100 A
- Duty class
aR
- Size
3L
- Suitable for
Fuse size 000 - 4
DC
2100 A
aR (accompanied semiconductor protection)
Top fuse status indicator
1250
365
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741362 Siemens 3NB23644KK17 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 x 3L 2100 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741362 Siemens 3NB23644KK17 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 x 3L 2100 A 1 pc(s)
Description
SITOR fuse link, with slotted blade contacts, 2 x NH3, In: 1350 A, gR, Un AC: 690 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors. Key features of the Siemens SITOR fuses: 1. Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses. 2. Power semiconductors are also reliably protected in the event of a short-circuit. 3. The Siemens quality standard ensures very good characteristic curve accuracy. 4. SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide. 5. In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











