
Number
Total (€ 693.28 / piece)
€ 693.28
plus VAT.
14-day return policy included
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2 x 3
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
1350 A
- Nominal current - rounded value
1350 A
- Switch-off capacity
100 kA
- Duty class
gR
- Size
NH3
- Nominal voltage
690 V
AC
1350 A
690 V
100 A
gR (general purpose semiconductor protection)
Top fuse status indicator
690
126
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741365 Siemens 3NB33541KK26 Fuse holder inset Fuse size = 2 x 3 1350 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741365 Siemens 3NB33541KK26 Fuse holder inset Fuse size = 2 x 3 1350 A 690 V 1 pc(s)
Description
Cont., AC-3, 5.5 kW / 400 V, 1 NO + 1 NC, AC 600 V, 60 Hz, 3-pole, size S0 screw terminal











