
Number
Total (€ 701.68 / piece)
€ 701.68
plus VAT.
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2 x 3
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
1400 A
- Nominal current - rounded value
1400 A
- Switch-off capacity
100 kA
- Duty class
gR
- Size
NH3
- Nominal voltage
690 V
AC
1400 A
690 V
100 A
gR (general purpose semiconductor protection)
Top fuse status indicator
690
127
Documents & Downloads
Datasheet
Datasheet 1741366 Siemens 3NB33551KK26 Fuse holder inset Fuse size = 2 x 3 1400 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741366 Siemens 3NB33551KK26 Fuse holder inset Fuse size = 2 x 3 1400 A 690 V 1 pc(s)
Description
Power contactor, AC-3 9 A, 4 kW / 400 V 1 NO, 600 V AC, 60 Hz 3-pole, Size S00 screw terminal











